Part Details for ELR H5-I-SC- 24DC/500AC-2 by Phoenix Contact
Overview of ELR H5-I-SC- 24DC/500AC-2 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELR H5-I-SC- 24DC/500AC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjustable overload shutdown - and screw connection. RoHS: Compliant |
10 In Stock |
|
$182.0000 / $213.3100 | Buy Now |
|
Dynamic Solutions GmbH | 800 |
|
RFQ | ||
|
Master Electronics | Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjustable overload shutdown - and screw connection. RoHS: Compliant |
10 In Stock |
|
$182.0000 / $213.3100 | Buy Now |
Part Details for ELR H5-I-SC- 24DC/500AC-2
ELR H5-I-SC- 24DC/500AC-2 CAD Models
ELR H5-I-SC- 24DC/500AC-2 Part Data Attributes:
|
ELR H5-I-SC- 24DC/500AC-2
Phoenix Contact
Buy Now
|
Compare Parts:
ELR H5-I-SC- 24DC/500AC-2
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |