There are no models available for this part yet.
Overview of ELRA2A16 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELRA2A16 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-ELRA2A16
|
Mouser Electronics | Standard Circular Connector 5.7MM EPOWER-LITE 2WAY RECEPT RoHS: Compliant | 56 |
|
$19.1000 / $29.5400 | Buy Now | |
DISTI #
80923942
|
Verical | Connector,5.7mm EPOWER-LITE2WAY RECEPTACLE,16MM,CABLE ,CODING A, EMI, HVIL Min Qty: 4 Package Multiple: 1 | Americas - 96 |
|
$18.3820 / $20.6769 | Buy Now | |
DISTI #
ELRA2A16
|
TTI | Standard Circular Connector 5.7MM EPOWER-LITE 2WAY RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$18.8500 / $29.2400 | Buy Now |