Part Details for ELS 8/20 MM WS by Weidmüller Interface GmbH & Co. KG
Overview of ELS 8/20 MM WS by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELS 8/20 MM WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-2005180000
|
TME | Label, polyester, white, -40÷150°C, slide, UL94HB, W: 8mm, H: 20mm Min Qty: 3000 | 0 |
|
$0.1440 / $0.1850 | RFQ |