Part Details for ELS61-US REL. 1 MR by Telit
Overview of ELS61-US REL. 1 MR by Telit
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELS61-US REL. 1 MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L30960-N4400-A101
|
EBV Elektronik | LTE Cat 1 Wireless Module 10.3Mbps Serial I2C/SPI/UART 700MHz/800MHz/900MHz/1800MHz/2100MHz 3V to 4.5V SMD (Alt: L30960-N4400-A101) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |