Part Details for ELSH-F91C1-0LPGS-C6500 by Everlight Electronics Co Ltd
Overview of ELSH-F91C1-0LPGS-C6500 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSH-F91C1-0LPGS-C6500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELSH-F91C1-0LPGS-C6500-ND
|
DigiKey | LED SHUEN COOL WHITE 6500K 2SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6814 / $1.7539 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 | 0 |
|
$1.7200 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
H110001062
|
EBV Elektronik | LED Uni-Color White 2-Pin SMD T/R (Alt: H110001062) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1859296
|
Farnell | LED, 1W,COOL WHITE, 80LM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2689 / $1.2137 | Buy Now |
Part Details for ELSH-F91C1-0LPGS-C6500
ELSH-F91C1-0LPGS-C6500 CAD Models
ELSH-F91C1-0LPGS-C6500 Part Data Attributes
|
ELSH-F91C1-0LPGS-C6500
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSH-F91C1-0LPGS-C6500
Everlight Electronics Co Ltd
Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for ELSH-F91C1-0LPGS-C6500
This table gives cross-reference parts and alternative options found for ELSH-F91C1-0LPGS-C6500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSH-F91C1-0LPGS-C6500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSH-J11C1-0LPGS-C6500 | Single Color LED, Cool White, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-J11C1-0LPGS-C6500 |
ELSH-F71C1-0LPES-C5700 | Single Color LED, Cool White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F71C1-0LPES-C5700 |
ELSH-F81C1-0LPFS-C5700 | Single Color LED, Cool White, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F81C1-0LPFS-C5700 |
ELSH-F81C1-0LPGS-C5000 | Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F81C1-0LPGS-C5000 |
ELSH-F71C1-0LPGS-C5700 | Single Color LED, Cool White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F71C1-0LPGS-C5700 |
ELSH-F91C1-0LPGS-C5700 | Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F91C1-0LPGS-C5700 |
ELSH-F71C1-0LPES-C6500 | Single Color LED, Cool White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F71C1-0LPES-C6500 |
ELSH-F81C1-0LPGS-C5700 | Single Color LED, Cool White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F91C1-0LPGS-C6500 vs ELSH-F81C1-0LPGS-C5700 |