Part Details for ELSW-F71M1-0LPGS-C3000 by Everlight Electronics Co Ltd
Overview of ELSW-F71M1-0LPGS-C3000 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELSW-F71M1-0LPGS-C3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELSW-F71M1-0LPGS-C3000-ND
|
DigiKey | LED SHWO WARM WHITE 3000K 2SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6151 / $1.6848 | Buy Now |
DISTI #
ELSW-F71M1-0LPGS-C
|
Avnet Americas | LED Uni-Color White 3-Pin SMT T/R - Tape and Reel (Alt: ELSW-F71M1-0LPGS-C) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9738 / $1.7810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$1.6600 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for ELSW-F71M1-0LPGS-C3000
ELSW-F71M1-0LPGS-C3000 CAD Models
ELSW-F71M1-0LPGS-C3000 Part Data Attributes
|
ELSW-F71M1-0LPGS-C3000
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-F71M1-0LPGS-C3000
Everlight Electronics Co Ltd
Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |