Part Details for ELSW-F81C1-0LPGS-C5700 by Everlight Electronics Co Ltd
Overview of ELSW-F81C1-0LPGS-C5700 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSW-F81C1-0LPGS-C5700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H110000989
|
EBV Elektronik | LED Uni-Color White 3-Pin SMT T/R (Alt: H110000989) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-F81C1-0LPGS-C5700
ELSW-F81C1-0LPGS-C5700 CAD Models
ELSW-F81C1-0LPGS-C5700 Part Data Attributes
|
ELSW-F81C1-0LPGS-C5700
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-F81C1-0LPGS-C5700
Everlight Electronics Co Ltd
Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 115 deg |
Alternate Parts for ELSW-F81C1-0LPGS-C5700
This table gives cross-reference parts and alternative options found for ELSW-F81C1-0LPGS-C5700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-F81C1-0LPGS-C5700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSW-J11C1-0LPGS-C6500 | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSW-F81C1-0LPGS-C5700 vs ELSW-J11C1-0LPGS-C6500 |
ELSW-J11C1-0LPGS-C5700 | Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSW-F81C1-0LPGS-C5700 vs ELSW-J11C1-0LPGS-C5700 |