Part Details for ELSW-F91C1-0LPGS-C5700 by Everlight Electronics Co Ltd
Overview of ELSW-F91C1-0LPGS-C5700 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ELSW-F91C1-0LPGS-C5700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELSW-F91C1-0LPGS-C5700-ND
|
DigiKey | LED SHWO COOL WHITE 5700K 2SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6814 / $1.7539 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 | 0 |
|
$1.7200 | Buy Now |
DISTI #
1859325
|
Farnell | LED,1W,COOL WHITE,90LM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.7461 | Buy Now |
Part Details for ELSW-F91C1-0LPGS-C5700
ELSW-F91C1-0LPGS-C5700 CAD Models
ELSW-F91C1-0LPGS-C5700 Part Data Attributes
|
ELSW-F91C1-0LPGS-C5700
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-F91C1-0LPGS-C5700
Everlight Electronics Co Ltd
Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |