Part Details for ELVH-015D-HAND-I-NAA5 by All Sensors Corporation
Overview of ELVH-015D-HAND-I-NAA5 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-015D-HAND-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8322
|
Newark | Pressure Sensor, Diff, 15Psi, Analog, Operating Pressure Max:15Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-015D-HAND-I-NAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$28.0400 | Buy Now |
DISTI #
442-ELVH-015D-HAND-I-NAA5-ND
|
DigiKey | SENSOR 14.94PSID 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$30.3920 / $36.2500 | Buy Now |
DISTI #
ASEELVH-015D-HAND-I-NAA5
|
Heilind Electronics | 15PSI DIFF AN LID DIP INDUST NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$35.5738 / $41.8071 | Buy Now |
DISTI #
ASEELVH-015D-HAND-I-NAA5
|
Interstate Connecting Components | 15PSI DIFF AN LID DIP INDUST NO COATING ANALOG 5V | 2 |
|
$35.5738 / $41.8071 | Buy Now |