Part Details for ELVT07500E by Amphenol Corporation
Overview of ELVT07500E by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVT07500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVT07500E
|
Avnet Americas | STRAIGHT PLUG-TOP ENTRY EARED - Bulk (Alt: ELVT07500E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELVT07500E
|
Avnet Americas | STRAIGHT PLUG-TOP ENTRY EARED - Bulk (Alt: ELVT07500E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELVT07500E
ELVT07500E CAD Models
ELVT07500E Part Data Attributes:
|
ELVT07500E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVT07500E
Amphenol Corporation
Barrier Strip Terminal Block
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for ELVT07500E
This table gives cross-reference parts and alternative options found for ELVT07500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVT07500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
691381030007 | Serie 381 - 2.50mm Vertical Cable Entry Plug Screwless with Flanges WR-TBL | Wurth Elektronik | ELVT07500E vs 691381030007 |