Part Details for ELVT18500 by Amphenol Corporation
Overview of ELVT18500 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVT18500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVT18500
|
Avnet Americas | Conn Terminal Block F 18 POS 3.81mm Screw ST Cable Mount 12A - Bulk (Alt: ELVT18500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELVT18500
|
Avnet Americas | Conn Terminal Block F 18 POS 3.81mm Screw ST Cable Mount 12A - Bulk (Alt: ELVT18500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELVT18500
ELVT18500 CAD Models
ELVT18500 Part Data Attributes:
|
ELVT18500
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVT18500
Amphenol Corporation
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PPO, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for ELVT18500
This table gives cross-reference parts and alternative options found for ELVT18500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVT18500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXP18100 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT18500 vs ELXP18100 |
ELVF184G0 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT18500 vs ELVF184G0 |
ELVF18400E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT18500 vs ELVF18400E |
ELVF18400 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT18500 vs ELVF18400 |