Part Details for ELXQ451VSN151MR25S by United Chemi-Con Inc
Overview of ELXQ451VSN151MR25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXQ451VSN151MR25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXQ451VSN151MR25S-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ELXQ451N151MR25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 450 Volt RoHS: Compliant | 0 |
|
$2.4700 / $2.6700 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 930mA 5000h 105°C RoHS: Compliant | 0 |
|
$2.2600 / $4.8800 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 930mA 5000h 105°C RoHS: Compliant | 0 |
|
$2.2600 / $4.8800 | Buy Now |
Part Details for ELXQ451VSN151MR25S
ELXQ451VSN151MR25S CAD Models
ELXQ451VSN151MR25S Part Data Attributes:
|
ELXQ451VSN151MR25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXQ451VSN151MR25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 930 mA | |
Series | LXQ | |
Terminal Pitch | 10 mm |