Part Details for ELXS201VSN102MQ40S by United Chemi-Con Inc
Overview of ELXS201VSN102MQ40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS201VSN102MQ40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXS201VSN102MQ40S-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0766 | Buy Now |
DISTI #
661-ELXS201VSN102MQ4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 200Volts Snap-In RoHS: Compliant | 0 |
|
$4.1800 / $4.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
DISTI #
ELXS201VSN102MQ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
Part Details for ELXS201VSN102MQ40S
ELXS201VSN102MQ40S CAD Models
ELXS201VSN102MQ40S Part Data Attributes:
|
ELXS201VSN102MQ40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS201VSN102MQ40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2450 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |