Part Details for ELXS201VSN681MQ30S by United Chemi-Con Inc
Overview of ELXS201VSN681MQ30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS201VSN681MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXS201VSN681MQ30S-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4522 | Buy Now |
DISTI #
661-ELXS201VSN681MQ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 200Volts Snap-In RoHS: Compliant | 0 |
|
$2.8800 / $5.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1890mA 5000h 105°C Automotive RoHS: Compliant |
191 In Stock |
|
$1.9300 / $4.1900 | Buy Now |
DISTI #
51705973
|
Verical | Cap Aluminum Lytic 680uF 200V 20%( 25.4 X 30mm) Snap-In 10mm 1890mA 5000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1812 | Americas - 190 |
|
$4.4863 / $5.5497 | Buy Now |
DISTI #
ELXS201VSN681MQ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1890mA 5000h 105°C Automotive RoHS: Compliant |
191 In Stock |
|
$1.9300 / $4.1900 | Buy Now |
Part Details for ELXS201VSN681MQ30S
ELXS201VSN681MQ30S CAD Models
ELXS201VSN681MQ30S Part Data Attributes:
|
ELXS201VSN681MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS201VSN681MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1890 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |