Part Details for ELXS201VSN821MP45S by United Chemi-Con Inc
Overview of ELXS201VSN821MP45S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS201VSN821MP45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXS201VSN821MP45S-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$3.1653 / $6.2100 | Buy Now |
DISTI #
661-ELXS201VSN821MP4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 200Volts Snap-In RoHS: Compliant | 172 |
|
$2.7800 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2170mA 5000h 105°C Automotive RoHS: Compliant |
159 In Stock |
|
$2.1000 / $4.6100 | Buy Now |
DISTI #
60301554
|
Verical | Cap Aluminum Lytic 820uF 200V 20%( 22 X 45mm) Snap-In 10mm 2170mA 5000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2139 | Americas - 155 |
|
$4.9025 / $6.1060 | Buy Now |
DISTI #
ELXS201VSN821MP
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2170mA 5000h 105°C Automotive RoHS: Compliant |
159 In Stock |
|
$2.1000 / $4.6100 | Buy Now |
Part Details for ELXS201VSN821MP45S
ELXS201VSN821MP45S CAD Models
ELXS201VSN821MP45S Part Data Attributes:
|
ELXS201VSN821MP45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS201VSN821MP45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2170 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |