Part Details for ELXS251VSN102MR40S by United Chemi-Con Inc
Overview of ELXS251VSN102MR40S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELXS251VSN102MR40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1318
|
Newark | Capacitors |UCC ELXS251VSN102MR40S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.1800 | Buy Now |
DISTI #
565-3589-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
164 In Stock |
|
$5.5708 / $9.8300 | Buy Now |
DISTI #
661-ELXS251VSN102MR4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 250Volts Snap-In RoHS: Compliant | 0 |
|
$5.5700 / $9.8300 | Order Now |
|
Future Electronics | LXS Series 250V 1000 uF 105°C Ø30x40mm 5 kHrs Snap In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 16800Bag |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | LXS Series 250V 1000 uF 105°C Ø30x40mm 5 kHrs Snap In Aluminum Electrolytic Cap RoHS: Compliant |
400 In Stock |
|
$3.7800 / $8.5200 | Buy Now |
DISTI #
ELXS251VSN102MR
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | LXS Series 250V 1000 uF 105°C Ø30x40mm 5 kHrs Snap In Aluminum Electrolytic Cap RoHS: Compliant |
400 In Stock |
|
$3.7800 / $8.5200 | Buy Now |
|
New Advantage Corporation | LXS Series 250V 1000 uF 105�C �30x40mm 5 kHrs Snap In Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 13400 |
|
$7.6900 / $8.2400 | Buy Now |
Part Details for ELXS251VSN102MR40S
ELXS251VSN102MR40S CAD Models
ELXS251VSN102MR40S Part Data Attributes:
|
ELXS251VSN102MR40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS251VSN102MR40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2660 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |