Part Details for ELXT03600 by Amphenol Corporation
Overview of ELXT03600 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXT03600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXT03600
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 12A - Bulk (Alt: ELXT03600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELXT03600
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 12A - Bulk (Alt: ELXT03600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELXT03600
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 12A - Bulk (Alt: ELXT03600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMC-ELXT03600
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 364 |
|
RFQ |
Part Details for ELXT03600
ELXT03600 CAD Models
ELXT03600 Part Data Attributes
|
ELXT03600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELXT03600
Amphenol Corporation
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PPO, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for ELXT03600
This table gives cross-reference parts and alternative options found for ELXT03600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXT03600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
691381000003 | Serie 381 - 2.50mm Vertical CAB Entry Plug Screwless WR-TBL | Wurth Elektronik | ELXT03600 vs 691381000003 |
691381030003 | Serie 381 - 2.50mm Vertical Cable Entry Plug Screwless with Flanges WR-TBL | Wurth Elektronik | ELXT03600 vs 691381030003 |