Part Details for ELXT05600 by Amphenol Corporation
Overview of ELXT05600 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXT05600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXT05600
|
Avnet Americas | Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 12A - Bulk (Alt: ELXT05600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELXT05600
|
Avnet Americas | Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 12A - Bulk (Alt: ELXT05600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELXT05600
|
Avnet Americas | Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 12A - Bulk (Alt: ELXT05600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMC-ELXT05600
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 503 |
|
RFQ |
Part Details for ELXT05600
ELXT05600 CAD Models
ELXT05600 Part Data Attributes
|
ELXT05600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELXT05600
Amphenol Corporation
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | PPO, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |