Part Details for ELXV160ETD122MJ30S by United Chemi-Con Inc
Overview of ELXV160ETD122MJ30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV160ETD122MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8222
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.1200 , Dia.10 , Leng.30 Rohs Compliant: Yes |Chemi-Con ELXV160ETD122MJ30S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 | Buy Now |
DISTI #
565-ELXV160ETD122MJ30SCT-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
466 In Stock |
|
$0.1842 / $0.9500 | Buy Now |
DISTI #
661-ELXV160ETD122MJ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 16V RoHS: Compliant | 0 |
|
$0.2050 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2920 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1450mA 3000h 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1845 / $0.3299 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1450mA 3000h 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1845 / $0.3299 | Buy Now |
Part Details for ELXV160ETD122MJ30S
ELXV160ETD122MJ30S CAD Models
ELXV160ETD122MJ30S Part Data Attributes:
|
ELXV160ETD122MJ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV160ETD122MJ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1450 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |