Part Details for ELXY100ELL181MFB5D by United Chemi-Con Inc
Overview of ELXY100ELL181MFB5D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL181MFB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4034
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 10V, Capacitance:180Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY100ELL181MFB5D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
565-1748-ND
|
DigiKey | CAP ALUM 180UF 20% 10V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
661-ELXY100L181MFB5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180uF 10 Volt RoHS: Compliant | 1723 |
|
$0.0910 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0579 / $0.1050 | Buy Now |
DISTI #
1691197
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC, 180UF, 10V RoHS: Compliant Min Qty: 2000 Container: Each | 0 |
|
$0.1268 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0579 / $0.1050 | Buy Now |
Part Details for ELXY100ELL181MFB5D
ELXY100ELL181MFB5D CAD Models
ELXY100ELL181MFB5D Part Data Attributes
|
ELXY100ELL181MFB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL181MFB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 273 mA | |
Series | LXY | |
Terminal Pitch | 2.5 mm |