Part Details for ELXY100ELL182MK20S by United Chemi-Con Inc
Overview of ELXY100ELL182MK20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL182MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4035
|
Newark | Aluminum Electrolytic Capacitor 1800Uf, 10V, 20%, Radial, Capacitance:1800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY100ELL182MK20S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1758-ND
|
DigiKey | CAP ALUM 1800UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
425 In Stock |
|
$0.4377 / $1.2300 | Buy Now |
DISTI #
661-ELXY100ELL182MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800UF 10V RoHS: Compliant | 1344 |
|
$0.4150 / $1.1400 | Buy Now |
DISTI #
E02:0323_11740986
|
Arrow Electronics | Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks Date Code: 2310 | Europe - 2000 |
|
$0.3873 / $0.4010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive Bulk RoHS: Compliant |
17 In Stock 2000 On Order |
|
$0.4391 / $1.1265 | Buy Now |
DISTI #
68789190
|
Verical | Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 2000 Package Multiple: 2000 Date Code: 2310 | Americas - 2000 |
|
$0.3864 / $0.4001 | Buy Now |
DISTI #
1173481
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5106 / $1.1428 | Buy Now |
DISTI #
1173481
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$0.5944 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive Bulk RoHS: Compliant |
17 In Stock 2000 On Order |
|
$0.4391 / $1.1265 | Buy Now |
Part Details for ELXY100ELL182MK20S
ELXY100ELL182MK20S CAD Models
ELXY100ELL182MK20S Part Data Attributes
|
ELXY100ELL182MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL182MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1340 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |