Part Details for ELXY100ELL222MK25S by United Chemi-Con Inc
Overview of ELXY100ELL222MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL222MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4037
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 10V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY100ELL222MK25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $1.6700 | Buy Now |
DISTI #
565-1759-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3776 In Stock |
|
$0.3778 / $1.0600 | Buy Now |
DISTI #
661-ELXY100L222MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volt RoHS: Compliant | 576 |
|
$0.5610 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1609 In Stock |
|
$0.4741 / $0.9645 | Buy Now |
DISTI #
51694703
|
Verical | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2026 | Americas - 1600 |
|
$0.7386 / $1.3396 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 400 |
|
$0.3720 / $1.1625 | Buy Now |
|
Quest Components | Electronic Component | 320 |
|
$0.4650 / $1.5500 | Buy Now |
DISTI #
1691198
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6383 / $1.8027 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1609 In Stock |
|
$0.4741 / $0.9645 | Buy Now |
Part Details for ELXY100ELL222MK25S
ELXY100ELL222MK25S CAD Models
ELXY100ELL222MK25S Part Data Attributes
|
ELXY100ELL222MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL222MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1690 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |