Part Details for ELXY100ELL272MK30S by United Chemi-Con Inc
Overview of ELXY100ELL272MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL272MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4038
|
Newark | Aluminum Electrolytic Capacitor 2700Uf, 10V, 20%, Radial, Capacitance:2700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY100ELL272MK30S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 / $1.8500 | Buy Now |
DISTI #
565-1760-ND
|
DigiKey | CAP ALUM 2700UF 20% 10V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4075 | Buy Now |
DISTI #
661-ELXY100ELL272MK
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 10volts 20% RoHS: Compliant | 0 |
|
$0.5900 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
2448 In Stock |
|
$0.6180 / $1.0530 | Buy Now |
DISTI #
51683486
|
Verical | Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1803 | Americas - 2425 |
|
$0.8223 / $1.1296 | Buy Now |
DISTI #
1568816
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC 2700UF, 10V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 511 |
|
$0.6068 / $1.6634 | Buy Now |
DISTI #
1568816
|
Farnell | CAPACITOR ALUM ELEC 2700UF, 10V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 67 Weeks, 5 Days Container: Each | 0 |
|
$0.6292 / $1.5981 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
2448 In Stock |
|
$0.6180 / $1.0530 | Buy Now |
|
Perfect Parts Corporation | 995 |
|
RFQ |
Part Details for ELXY100ELL272MK30S
ELXY100ELL272MK30S CAD Models
ELXY100ELL272MK30S Part Data Attributes
|
ELXY100ELL272MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL272MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1950 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |