Part Details for ELXY100ELL681MH20D by United Chemi-Con Inc
Overview of ELXY100ELL681MH20D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL681MH20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4047
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 10V, Capacitance:680Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY100ELL681MH20D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
565-1754-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1425 | Buy Now |
DISTI #
661-ELXY100L681MH20D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volt RoHS: Compliant | 959 |
|
$0.1730 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1694 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 10V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1119 / $0.2020 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 10V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1119 / $0.2020 | Buy Now |
Part Details for ELXY100ELL681MH20D
ELXY100ELL681MH20D CAD Models
ELXY100ELL681MH20D Part Data Attributes
|
ELXY100ELL681MH20D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL681MH20D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 740 mA | |
Series | LXY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm |