Part Details for ELXY100ELL681MJ16S by United Chemi-Con Inc
Overview of ELXY100ELL681MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL681MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4048
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 10V, Capacitance:680Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXY100ELL681MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
565-1753-ND
|
DigiKey | CAP ALUM 680UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1979 In Stock |
|
$0.2234 / $0.7600 | Buy Now |
DISTI #
661-ELXY100ELL681MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680UF 10V RoHS: Compliant | 93 |
|
$0.2260 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Automotive Bulk RoHS: Compliant |
6000 In Stock |
|
$0.1315 / $0.3002 | Buy Now |
DISTI #
66402097
|
Verical | Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 200 Package Multiple: 100 Date Code: 2236 | Americas - 6000 |
|
$0.1898 / $0.4169 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Automotive Bulk RoHS: Compliant |
6000 In Stock |
|
$0.1315 / $0.3002 | Buy Now |
|
Perfect Parts Corporation | 2443 |
|
RFQ |
Part Details for ELXY100ELL681MJ16S
ELXY100ELL681MJ16S CAD Models
ELXY100ELL681MJ16S Part Data Attributes
|
ELXY100ELL681MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL681MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 825 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |