Part Details for ELXY100ELL682ML35S by United Chemi-Con Inc
Overview of ELXY100ELL682ML35S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL682ML35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4049
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 10V, 20%, Radial, Capacitance:6800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ELXY100ELL682ML35S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
565-1766-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
914 In Stock |
|
$0.6801 / $1.7800 | Buy Now |
DISTI #
661-ELXY100L682ML35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 10 Volt RoHS: Compliant | 0 |
|
$1.0400 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 10V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.6780 / $1.5640 | Buy Now |
|
Chip1Cloud | CAP ALUM 6800UF 20% 10V RADIAL | 700 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 6800uF 10V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.6780 / $1.5640 | Buy Now |
|
Perfect Parts Corporation | 426 |
|
RFQ |
Part Details for ELXY100ELL682ML35S
ELXY100ELL682ML35S CAD Models
ELXY100ELL682ML35S Part Data Attributes
|
ELXY100ELL682ML35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL682ML35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2550 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |