Part Details for ELXY100ELL822ML40S by United Chemi-Con Inc
Overview of ELXY100ELL822ML40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY100ELL822ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4051
|
Newark | Aluminum Electrolytic Capacitor, 8200Uf, 10V, Capacitance:8200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXY100ELL822ML40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.5100 | Buy Now |
DISTI #
565-1767-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9599 | Buy Now |
DISTI #
661-ELXY100ELL822ML4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 8200UF 10V RoHS: Compliant | 200 |
|
$1.1500 / $2.7800 | Buy Now |
|
Future Electronics | LXY Series 8200 uF 10 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.2300 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 8200uF 10V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant |
271 In Stock |
|
$1.3800 / $2.5000 | Buy Now |
DISTI #
51700550
|
Verical | Cap Aluminum Lytic 8200uF 10V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive AEC-Q200 Bulk Min Qty: 25 Package Multiple: 25 Date Code: 1440 | Americas - 250 |
|
$1.6775 / $2.1060 | Buy Now |
DISTI #
1691005
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5535 / $3.4295 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 8200uF 10V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant |
271 In Stock |
|
$1.3800 / $2.5000 | Buy Now |
|
Perfect Parts Corporation | 2025 |
|
RFQ |
Part Details for ELXY100ELL822ML40S
ELXY100ELL822ML40S CAD Models
ELXY100ELL822ML40S Part Data Attributes
|
ELXY100ELL822ML40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY100ELL822ML40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2900 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |