Part Details for ELXY160ELL121MFB5D by United Chemi-Con Inc
Overview of ELXY160ELL121MFB5D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL121MFB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4052
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 16V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Chemi-Con ELXY160ELL121MFB5D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.5610 | Buy Now |
DISTI #
565-1769-ND
|
DigiKey | CAP ALUM 120UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2000 In Stock |
|
$0.1150 / $0.4900 | Buy Now |
DISTI #
661-ELXY160ELL121MFB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120UF 16V RoHS: Compliant | 2000 |
|
$0.1080 / $0.4900 | Buy Now |
|
Future Electronics | LXY Series 120 uF 16 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1060 / $0.1240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0592 / $0.1066 | Buy Now |
DISTI #
1690765
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC 120UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1245 / $0.5024 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0592 / $0.1066 | Buy Now |
|
Perfect Parts Corporation | 2247 |
|
RFQ |
Part Details for ELXY160ELL121MFB5D
ELXY160ELL121MFB5D CAD Models
ELXY160ELL121MFB5D Part Data Attributes
|
ELXY160ELL121MFB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL121MFB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 273 mA | |
Series | LXY | |
Terminal Pitch | 2.5 mm |