Part Details for ELXY160ELL122MK20S by United Chemi-Con Inc
Overview of ELXY160ELL122MK20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL122MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4054
|
Newark | Aluminum Electrolytic Capacitor 1200Uf, 16V, 20%, Radial, Capacitance:1200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY160ELL122MK20S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6280 | Buy Now |
DISTI #
565-1779-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
965 In Stock |
|
$0.4377 / $1.2300 | Buy Now |
DISTI #
661-ELXY160ELL122MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 16V RoHS: Compliant | 3919 |
|
$0.4130 / $0.9900 | Buy Now |
|
Future Electronics | LXY Series 16 V 1200 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4300 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3796 / $0.7351 | Buy Now |
DISTI #
70728765
|
Verical | Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2331 | Americas - 2000 |
|
$0.5604 / $1.0210 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3796 / $0.7351 | Buy Now |
|
Perfect Parts Corporation | 571 |
|
RFQ |
Part Details for ELXY160ELL122MK20S
ELXY160ELL122MK20S CAD Models
ELXY160ELL122MK20S Part Data Attributes
|
ELXY160ELL122MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL122MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1340 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |