Part Details for ELXY160ELL152MK25S by United Chemi-Con Inc
Overview of ELXY160ELL152MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL152MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4055
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 16V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY160ELL152MK25S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.4380 | Buy Now |
DISTI #
565-1780-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3375 / $1.0500 | Buy Now |
DISTI #
661-LXY16VB152M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 16V RoHS: Not Compliant | 0 |
|
$0.4880 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk RoHS: Compliant |
349 In Stock |
|
$0.5060 / $1.1370 | Buy Now |
DISTI #
51705984
|
Verical | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 50 Date Code: 1401 | Americas - 300 |
|
$0.9415 / $1.5099 | Buy Now |
DISTI #
1551414
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$0.5207 / $1.4939 | Buy Now |
DISTI #
1551414
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 28 Weeks, 0 Days Container: Each | 15 |
|
$0.7050 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk RoHS: Compliant |
349 In Stock |
|
$0.5060 / $1.1370 | Buy Now |
|
Perfect Parts Corporation | 855 |
|
RFQ |
Part Details for ELXY160ELL152MK25S
ELXY160ELL152MK25S CAD Models
ELXY160ELL152MK25S Part Data Attributes
|
ELXY160ELL152MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL152MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1690 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |