Part Details for ELXY160ELL222MK30S by United Chemi-Con Inc
Overview of ELXY160ELL222MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL222MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4057
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY160ELL222MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 | Buy Now |
DISTI #
565-1781-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
983 In Stock |
|
$0.5672 / $1.6000 | Buy Now |
DISTI #
661-LXY16VB222MLL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V RoHS: Compliant | 886 |
|
$0.4010 / $1.2000 | Buy Now |
|
Future Electronics | LXY Series 2200 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6200 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1018 In Stock |
|
$0.3523 / $0.7616 | Buy Now |
DISTI #
51696408
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 75 Package Multiple: 25 Date Code: 1905 | Americas - 1000 |
|
$0.7879 / $1.0578 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1018 In Stock |
|
$0.3523 / $0.7616 | Buy Now |
|
Perfect Parts Corporation | 217 |
|
RFQ |
Part Details for ELXY160ELL222MK30S
ELXY160ELL222MK30S CAD Models
ELXY160ELL222MK30S Part Data Attributes
|
ELXY160ELL222MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL222MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1950 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |