Part Details for ELXY160ELL222ML20S by United Chemi-Con Inc
Overview of ELXY160ELL222ML20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL222ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4058
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXY160ELL222ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
565-1782-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
76 In Stock |
|
$0.4322 / $1.2200 | Buy Now |
DISTI #
661-ELXY160ELL222ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 16V RoHS: Compliant | 0 |
|
$0.6360 / $1.8600 | Order Now |
|
Future Electronics | LXY Series 2200 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.6600 / $0.7150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.4121 / $0.8879 | Buy Now |
DISTI #
66742314
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive AEC-Q200 Bulk Min Qty: 75 Package Multiple: 25 Date Code: 2229 | Americas - 2000 |
|
$0.6004 / $1.2332 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.4121 / $0.8879 | Buy Now |
|
Perfect Parts Corporation | 2955 |
|
RFQ |
Part Details for ELXY160ELL222ML20S
ELXY160ELL222ML20S CAD Models
ELXY160ELL222ML20S Part Data Attributes
|
ELXY160ELL222ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL222ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1630 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |