Part Details for ELXY160ELL271MJC5S by United Chemi-Con Inc
Overview of ELXY160ELL271MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL271MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4060
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 16V, Capacitance:270Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXY160ELL271MJC5S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 | Buy Now |
DISTI #
565-1771-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2324 In Stock |
|
$0.1936 / $0.6600 | Buy Now |
DISTI #
661-ELXY160L271MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 16 Volt RoHS: Compliant | 1708 |
|
$0.1990 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1947 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2316 In Stock |
|
$0.1232 / $0.2774 | Buy Now |
DISTI #
51699729
|
Verical | Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 200 Package Multiple: 100 Date Code: 1402 | Americas - 2300 |
|
$0.2871 / $0.3853 | Buy Now |
DISTI #
1686805
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2548 / $0.8567 | Buy Now |
DISTI #
1686805
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 16V RoHS: Compliant Min Qty: 2000 Lead time: 28 Weeks, 4 Days Container: Each | 0 |
|
$0.3879 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2316 In Stock |
|
$0.1232 / $0.2774 | Buy Now |
|
Perfect Parts Corporation | 1951 |
|
RFQ |
Part Details for ELXY160ELL271MJC5S
ELXY160ELL271MJC5S CAD Models
ELXY160ELL271MJC5S Part Data Attributes
|
ELXY160ELL271MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL271MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 625 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |