Part Details for ELXY160ELL331MH15D by United Chemi-Con Inc
Overview of ELXY160ELL331MH15D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL331MH15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4063
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, Capacitance:330Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY160ELL331MH15D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
565-1773-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3916 In Stock |
|
$0.1485 / $0.5700 | Buy Now |
DISTI #
661-LXY16VB331M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16V RoHS: Not Compliant | 1057 |
|
$0.1820 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1627 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 555mA 3000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1009 / $0.1838 | Buy Now |
DISTI #
51694708
|
Verical | Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 555mA 3000h 105°C Bulk Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 1701 | Americas - 2000 |
|
$0.2553 | Buy Now |
DISTI #
1691205
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1993 / $0.7619 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 15mm) Radial 3.5mm 555mA 3000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1009 / $0.1838 | Buy Now |
|
Perfect Parts Corporation | 2234 |
|
RFQ |
Part Details for ELXY160ELL331MH15D
ELXY160ELL331MH15D CAD Models
ELXY160ELL331MH15D Part Data Attributes
|
ELXY160ELL331MH15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL331MH15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 555 mA | |
Series | LXY | |
Terminal Pitch | 3.5 mm |