Part Details for ELXY160ELL471MH20D by United Chemi-Con Inc
Overview of ELXY160ELL471MH20D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL471MH20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4066
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 16V, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY160ELL471MH20D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
565-ELXY160ELL471MH20D-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.1980 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1867 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1227 / $0.2227 | Buy Now |
DISTI #
1690766
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC, 470UF, 16V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2036 / $0.7016 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1227 / $0.2227 | Buy Now |
Part Details for ELXY160ELL471MH20D
ELXY160ELL471MH20D CAD Models
ELXY160ELL471MH20D Part Data Attributes
|
ELXY160ELL471MH20D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL471MH20D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 740 mA | |
Series | LXY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm |