Part Details for ELXY160ELL472ML35S by United Chemi-Con Inc
Overview of ELXY160ELL472ML35S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL472ML35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4068
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 16V, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXY160ELL472ML35S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.0500 | Buy Now |
DISTI #
565-1787-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
344 In Stock |
|
$0.8600 / $2.2500 | Buy Now |
DISTI #
661-ELXY160L472ML35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16 Volt RoHS: Compliant | 389 |
|
$0.8590 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8740 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 16V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive Bulk RoHS: Compliant |
2 In Stock |
|
$0.5760 / $1.4190 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 16V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive Bulk RoHS: Compliant |
2 In Stock |
|
$0.5760 / $1.4190 | Buy Now |
|
Perfect Parts Corporation | 1412 |
|
RFQ |
Part Details for ELXY160ELL472ML35S
ELXY160ELL472ML35S CAD Models
ELXY160ELL472ML35S Part Data Attributes
|
ELXY160ELL472ML35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL472ML35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2550 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |