Part Details for ELXY160ELL562ML40S by United Chemi-Con Inc
Overview of ELXY160ELL562ML40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL562ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4070
|
Newark | Aluminum Electrolytic Capacitor 5600Uf, 16V, 20%, Radial, Capacitance:5600Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ELXY160ELL562ML40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6800 | Buy Now |
DISTI #
565-1788-ND
|
DigiKey | CAP ALUM 5600UF 20% 16V RADIAL Min Qty: 250 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0708 | Buy Now |
DISTI #
661-ELXY160L562ML40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 16 Volt RoHS: Compliant | 0 |
|
$1.3800 / $3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 16V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7830 / $1.7780 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 5600uF 16V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7830 / $1.7780 | Buy Now |
Part Details for ELXY160ELL562ML40S
ELXY160ELL562ML40S CAD Models
ELXY160ELL562ML40S Part Data Attributes
|
ELXY160ELL562ML40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL562ML40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |