Part Details for ELXY160ELL821MJ25S by United Chemi-Con Inc
Overview of ELXY160ELL821MJ25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY160ELL821MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4072
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 16V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY160ELL821MJ25S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.4200 / $1.0500 | Buy Now |
DISTI #
565-1777-ND
|
DigiKey | CAP ALUM 820UF 20% 16V RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2392 | Buy Now |
DISTI #
661-ELXY160ELL821MJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 16volts 20% RoHS: Compliant | 0 |
|
$0.3250 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3030 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 16V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1998 / $0.4470 | Buy Now |
DISTI #
1220678
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$0.3406 / $1.0546 | Buy Now |
DISTI #
1220678
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 16V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 35 Weeks, 3 Days Container: Each | 4 |
|
$0.4758 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 16V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1998 / $0.4470 | Buy Now |
Part Details for ELXY160ELL821MJ25S
ELXY160ELL821MJ25S CAD Models
ELXY160ELL821MJ25S Part Data Attributes
|
ELXY160ELL821MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY160ELL821MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1260 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |