Part Details for ELXY250ELL102MK25S by United Chemi-Con Inc
Overview of ELXY250ELL102MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL102MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4073
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL102MK25S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.7140 / $1.5600 | Buy Now |
DISTI #
565-1801-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1906 In Stock |
|
$0.3305 / $1.0300 | Buy Now |
DISTI #
661-LXY25VB102MLL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V RoHS: Not Compliant | 861 |
|
$0.4700 / $1.4000 | Buy Now |
|
Future Electronics | LXY Series 25 V 1000 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4800 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk RoHS: Compliant |
962 In Stock |
|
$0.4653 / $0.9465 | Buy Now |
DISTI #
1585309
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 499 |
|
$0.5672 / $1.5134 | Buy Now |
DISTI #
1585309
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 499 |
|
$0.7613 / $1.6556 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive Bulk RoHS: Compliant |
962 In Stock |
|
$0.4653 / $0.9465 | Buy Now |
Part Details for ELXY250ELL102MK25S
ELXY250ELL102MK25S CAD Models
ELXY250ELL102MK25S Part Data Attributes
|
ELXY250ELL102MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL102MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1690 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 19 mm |