Part Details for ELXY250ELL121MF15D by United Chemi-Con Inc
Overview of ELXY250ELL121MF15D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL121MF15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4074
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 25V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Chemi-Con ELXY250ELL121MF15D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2058 |
|
$0.2040 / $0.4990 | Buy Now |
DISTI #
565-1791-ND
|
DigiKey | CAP ALUM 120UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
23984 In Stock |
|
$0.0876 / $0.3700 | Buy Now |
|
Future Electronics | LXY Series 120 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3267Bag |
|
$0.1060 / $0.1250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Bulk RoHS: Compliant |
18058 In Stock 40000 On Order |
|
$0.1074 / $0.2033 | Buy Now |
DISTI #
66988010
|
Verical | Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive AEC-Q200 Bulk Min Qty: 250 Package Multiple: 250 Date Code: 2215 | Americas - 18000 |
|
$0.0968 / $0.2250 | Buy Now |
DISTI #
2842034
|
element14 Asia-Pacific | CAP, 120F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 3505 |
|
$0.1223 / $0.5026 | Buy Now |
DISTI #
1686309
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 120UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2158 |
|
$0.1223 / $0.5026 | Buy Now |
DISTI #
2842034
|
Farnell | CAP, 120F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3505 |
|
$0.1163 / $0.5495 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Automotive Bulk RoHS: Compliant |
18058 In Stock 40000 On Order |
|
$0.1074 / $0.2033 | Buy Now |
|
New Advantage Corporation | LXY Series 120 uF 25 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 21200 |
|
$0.1413 / $0.1514 | Buy Now |
Part Details for ELXY250ELL121MF15D
ELXY250ELL121MF15D CAD Models
ELXY250ELL121MF15D Part Data Attributes
|
ELXY250ELL121MF15D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL121MF15D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 390 mA | |
Series | LXY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.5 mm |