Part Details for ELXY250ELL152MK30S by United Chemi-Con Inc
Overview of ELXY250ELL152MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL152MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4076
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 25V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL152MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 | Buy Now |
DISTI #
565-1802-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3695 / $1.0400 | Buy Now |
DISTI #
661-ELXY250ELL152MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 25V RoHS: Compliant | 730 |
|
$0.5350 / $1.1300 | Buy Now |
|
Future Electronics | LXY Series 1500 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5500 / $0.6650 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3523 / $0.7616 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1500UF | 81 |
|
$0.5618 / $1.2039 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 1500UF | 160 |
|
$0.9450 / $1.8900 | Buy Now |
DISTI #
1691208
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5603 / $1.6771 | Buy Now |
DISTI #
1691208
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 0 Days Container: Each | 0 |
|
$0.7807 | Buy Now |
Part Details for ELXY250ELL152MK30S
ELXY250ELL152MK30S CAD Models
ELXY250ELL152MK30S Part Data Attributes
|
ELXY250ELL152MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL152MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1950 mA | |
Series | LXY | |
Terminal Pitch | 19 mm |