Part Details for ELXY250ELL152ML20S by United Chemi-Con Inc
Overview of ELXY250ELL152ML20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL152ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4077
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 25V 20%, Capacitance:1500Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXY250ELL152ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
565-1803-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
143 In Stock |
|
$0.4213 / $1.1900 | Buy Now |
DISTI #
661-ELXY250L152ML20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 25 Volt RoHS: Compliant | 0 |
|
$0.6780 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6320 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive Bulk RoHS: Compliant |
1500 In Stock |
|
$0.4017 / $0.8678 | Buy Now |
DISTI #
70728783
|
Verical | Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive AEC-Q200 Bulk Min Qty: 75 Package Multiple: 25 Date Code: 2307 | Americas - 1500 |
|
$0.5853 / $1.2053 | Buy Now |
|
Chip1Cloud | CAP ALUM 1500UF 20% 25V RADIAL | 32000 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105°C Automotive Bulk RoHS: Compliant |
1500 In Stock |
|
$0.4017 / $0.8678 | Buy Now |
|
Perfect Parts Corporation | 520 |
|
RFQ |
Part Details for ELXY250ELL152ML20S
ELXY250ELL152ML20S CAD Models
ELXY250ELL152ML20S Part Data Attributes
|
ELXY250ELL152ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL152ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1630 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |