Part Details for ELXY250ELL182MK35S by United Chemi-Con Inc
Overview of ELXY250ELL182MK35S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL182MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4079
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 25V, Capacitance:1800Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ELXY250ELL182MK35S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
565-ELXY250ELL182MK35S-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3858 / $1.1300 | Buy Now |
DISTI #
661-ELXY250ELL182MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800UF 25V RoHS: Compliant | 0 |
|
$0.6760 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6310 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 35mm) Radial 5mm 2220mA 7000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4171 / $0.9314 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 35mm) Radial 5mm 2220mA 7000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4171 / $0.9314 | Buy Now |
Part Details for ELXY250ELL182MK35S
ELXY250ELL182MK35S CAD Models
ELXY250ELL182MK35S Part Data Attributes
|
ELXY250ELL182MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL182MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2220 mA | |
Series | LXY | |
Terminal Pitch | 19 mm |