Part Details for ELXY250ELL222MK40S by United Chemi-Con Inc
Overview of ELXY250ELL222MK40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL222MK40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4082
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL222MK40S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.9200 | Buy Now |
DISTI #
565-ELXY250ELL222MK40S-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.4660 / $1.3100 | Buy Now |
DISTI #
661-LXY25VB222M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V RoHS: Not Compliant | 0 |
|
$0.4660 / $1.3100 | Order Now |
|
Future Electronics | LXY Series 2200 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7250 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive Bulk RoHS: Compliant |
500 In Stock 500 On Order |
|
$0.4787 / $1.0850 | Buy Now |
DISTI #
51705985
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 500 |
|
$1.0677 / $1.4437 | Buy Now |
DISTI #
1535373
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7269 / $1.3703 | Buy Now |
DISTI #
1535373
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$0.9801 / $2.0725 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2390mA 7000h 105°C Automotive Bulk RoHS: Compliant |
500 In Stock 500 On Order |
|
$0.4787 / $1.0850 | Buy Now |
|
Perfect Parts Corporation | 2471 |
|
RFQ |
Part Details for ELXY250ELL222MK40S
ELXY250ELL222MK40S CAD Models
ELXY250ELL222MK40S Part Data Attributes
|
ELXY250ELL222MK40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL222MK40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2390 mA | |
Series | LXY | |
Terminal Pitch | 19 mm |