Part Details for ELXY250ELL331MH20D by United Chemi-Con Inc
Overview of ELXY250ELL331MH20D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL331MH20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4084
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL331MH20D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1796-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1525 In Stock |
|
$0.1471 / $0.5700 | Buy Now |
DISTI #
661-ELXY250ELL331MH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330UF 25V RoHS: Compliant | 587 |
|
$0.1920 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1694 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Bulk RoHS: Compliant |
3800 In Stock |
|
$0.1894 / $0.2326 | Buy Now |
DISTI #
51680915
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 3000 |
|
$0.1798 / $0.2806 | Buy Now |
DISTI #
1633684
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2667 / $0.8645 | Buy Now |
DISTI #
1633684
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$0.3347 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Automotive Bulk RoHS: Compliant |
3800 In Stock |
|
$0.1894 / $0.2326 | Buy Now |
|
Perfect Parts Corporation | 2451 |
|
RFQ |
Part Details for ELXY250ELL331MH20D
ELXY250ELL331MH20D CAD Models
ELXY250ELL331MH20D Part Data Attributes
|
ELXY250ELL331MH20D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL331MH20D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 740 mA | |
Series | LXY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm |