Part Details for ELXY250ELL331MJ16S by United Chemi-Con Inc
Overview of ELXY250ELL331MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL331MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1795-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2594 In Stock |
|
$0.1545 / $0.6000 | Buy Now |
DISTI #
661-ELXY250L331MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25 Volt RoHS: Compliant | 1679 |
|
$0.2000 / $0.7500 | Buy Now |
|
Future Electronics | LXY Series 330 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2200 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1355 / $0.3198 | Buy Now |
DISTI #
1688105
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V 20% RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$0.2395 / $0.7837 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Automotive Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1355 / $0.3198 | Buy Now |
Part Details for ELXY250ELL331MJ16S
ELXY250ELL331MJ16S CAD Models
ELXY250ELL331MJ16S Part Data Attributes
|
ELXY250ELL331MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL331MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 825 mA | |
Series | LXY | |
Terminal Pitch | 5 mm |