Part Details for ELXY250ELL392ML40S by United Chemi-Con Inc
Overview of ELXY250ELL392ML40S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL392ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4088
|
Newark | Aluminum Electrolytic Capacitor, 3900Uf, 25V, Capacitance:3900Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ELXY250ELL392ML40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
565-ELXY250ELL392ML40S-ND
|
DigiKey | CAP ALUM 3900UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6445 / $1.7200 | Buy Now |
DISTI #
661-ELXY250ELL392ML4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3900UF 25V RoHS: Compliant | 0 |
|
$1.2500 / $1.7200 | Order Now |
|
Future Electronics | LXY Series 25 V 3900 uF Ø16x40mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2300 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7580 / $1.7190 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3900uF 25V 20% (16 X 40mm) Radial 7.5mm 2900mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.7580 / $1.7190 | Buy Now |
Part Details for ELXY250ELL392ML40S
ELXY250ELL392ML40S CAD Models
ELXY250ELL392ML40S Part Data Attributes
|
ELXY250ELL392ML40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL392ML40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2900 mA | |
Series | LXY | |
Terminal Pitch | 7.5 mm |