Part Details for ELXY250ELL561MJ25S by United Chemi-Con Inc
Overview of ELXY250ELL561MJ25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL561MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4090
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 25V, 20%, Radial, Capacitance:560Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL561MJ25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $1.0100 | Buy Now |
DISTI #
565-ELXY250ELL561MJ25S-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.3111 / $0.9700 | Buy Now |
DISTI #
661-ELXY250L561MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 25 Volt RoHS: Compliant | 977 |
|
$0.2970 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2990 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2053 In Stock |
|
$0.1898 / $0.4101 | Buy Now |
DISTI #
51695510
|
Verical | Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 150 Package Multiple: 50 Date Code: 1402 | Americas - 2050 |
|
$0.4443 / $0.5696 | Buy Now |
DISTI #
69694299
|
Verical | Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Automotive AEC-Q200 Bulk Min Qty: 35 Package Multiple: 1 Date Code: 2231 | Americas - 1949 |
|
$0.2170 / $0.2848 | Buy Now |
DISTI #
1691212
|
element14 Asia-Pacific | CAPACITOR ALUM ELEC 560UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3289 / $1.0403 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2053 In Stock |
|
$0.1898 / $0.4101 | Buy Now |
Part Details for ELXY250ELL561MJ25S
ELXY250ELL561MJ25S CAD Models
ELXY250ELL561MJ25S Part Data Attributes
|
ELXY250ELL561MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL561MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1260 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |