Part Details for ELXY250ELL821MK20S by United Chemi-Con Inc
Overview of ELXY250ELL821MK20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ELL821MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4093
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 25V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ELXY250ELL821MK20S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 | Buy Now |
DISTI #
565-1800-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
748 In Stock |
|
$0.4377 / $1.2300 | Buy Now |
DISTI #
661-ELXY250ELL821MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 25V RoHS: Compliant | 0 |
|
$0.4210 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4360 / $1.2308 | Buy Now |
DISTI #
65035755
|
Verical | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 50 Date Code: 2239 | Americas - 1000 |
|
$0.6520 / $1.6291 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4360 / $1.2308 | Buy Now |
Part Details for ELXY250ELL821MK20S
ELXY250ELL821MK20S CAD Models
ELXY250ELL821MK20S Part Data Attributes
|
ELXY250ELL821MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY250ELL821MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1340 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 19 mm |