Part Details for ELXY350ELL102MK30S by United Chemi-Con Inc
Overview of ELXY350ELL102MK30S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY350ELL102MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1823-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
98 In Stock |
|
$0.3722 / $1.0500 | Buy Now |
DISTI #
661-LXY35VB102MLL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V RoHS: Not Compliant | 2183 |
|
$0.5180 / $1.0500 | Buy Now |
|
Future Electronics | LXY Series 1000 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5550 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
3625 In Stock |
|
$0.5190 / $0.6770 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 11000 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Automotive Bulk RoHS: Compliant |
3625 In Stock |
|
$0.5190 / $0.6770 | Buy Now |
Part Details for ELXY350ELL102MK30S
ELXY350ELL102MK30S CAD Models
ELXY350ELL102MK30S Part Data Attributes
|
ELXY350ELL102MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXY350ELL102MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1950 mA | |
Series | LXY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |